PH-201-05-2
vs
TSW-105-08-LM-S-RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
0.119 inch
Body Depth
0.16 inch
0.16 inch
Body Length
0.5 inch
0.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
GOLD
Contact Finish Termination
GOLD
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
5 A
5.2 A
Terminal Length
0.137 inch
0.09 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Base Number Matches
1
2
Rohs Code
Yes
DIN Conformance
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Plating Thickness
10u inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare PH-201-05-2 with alternatives
Compare TSW-105-08-LM-S-RA with alternatives