PG4936_AY_10001
Description: Rectifier Diode,

Overview of PG4936_AY_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for PG4936_AY_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG4936_AY_10001
Mouser Electronics Rectifiers 400V Fast Recovery Rectifiers 1A RoHS: Compliant 0
  • 5,000 $0.0560
  • 10,000 $0.0430
  • 25,000 $0.0420
  • 50,000 $0.0380
  • 100,000 $0.0330
$0.0330 / $0.0560 Order Now
NAC 400V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for PG4936_AY_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG4936_AY_10001 by PanJit Semiconductor

PG4936_AY_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG4936_AY_10001
    PanJit Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for PG4936_AY_10001

This table gives cross-reference parts and alternative options found for PG4936_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4936_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4936X0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor PG4936_AY_10001 vs 1N4936X0
1N4936GHA0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936GHA0G
1N4936G-A Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated PG4936_AY_10001 vs 1N4936G-A
1N4936GHR1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936GHR1G
1N4936G-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated PG4936_AY_10001 vs 1N4936G-B
PG4936_B0_10001 Rectifier Diode, PanJit Semiconductor PG4936_AY_10001 vs PG4936_B0_10001
1N4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Fuji Electric Co Ltd PG4936_AY_10001 vs 1N4936
1N4936GR1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936GR1
1N4936R0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936R0G
1N4936X0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor PG4936_AY_10001 vs 1N4936X0G
Part Number Description Manufacturer Compare
1N4936R1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936R1
1N4936L Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Lite-On Semiconductor Corporation PG4936_AY_10001 vs 1N4936L
1N4936GPAMP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica PG4936_AY_10001 vs 1N4936GPAMP
1N4936GP Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Diodes Incorporated PG4936_AY_10001 vs 1N4936GP
1N4936X0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor PG4936_AY_10001 vs 1N4936X0
1N4936G-A Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated PG4936_AY_10001 vs 1N4936G-A
1N4936R0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936R0G
1N4936GR1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4936_AY_10001 vs 1N4936GR1
1N4936GP/72 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors PG4936_AY_10001 vs 1N4936GP/72
1N4936G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor PG4936_AY_10001 vs 1N4936G

Related Parts for PG4936_AY_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG4936_AY_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG4936_AY_10001 by PanJit Semiconductor

  • Please alert me when PG4936_AY_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PG4936_AY_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG4936_AY_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PG4936_AY_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG4936_AY_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG4936_AY_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: