Part Details for 1N4936G-A by Diodes Incorporated
Overview of 1N4936G-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936G-A
1N4936G-A CAD Models
1N4936G-A Part Data Attributes
|
1N4936G-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4936G-A
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4936G-A
This table gives cross-reference parts and alternative options found for 1N4936G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG4936_AY_10001 | Rectifier Diode, | PanJit Semiconductor | 1N4936G-A vs PG4936_AY_10001 |
1N4936X0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | 1N4936G-A vs 1N4936X0 |
1N4936GHA0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4936G-A vs 1N4936GHA0G |
1N4936GHR1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4936G-A vs 1N4936GHR1G |
1N4936G-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4936G-A vs 1N4936G-B |
PG4936_B0_10001 | Rectifier Diode, | PanJit Semiconductor | 1N4936G-A vs PG4936_B0_10001 |
1N4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fuji Electric Co Ltd | 1N4936G-A vs 1N4936 |
1N4936GR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | 1N4936G-A vs 1N4936GR1 |
1N4936R0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | 1N4936G-A vs 1N4936R0G |
1N4936X0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | 1N4936G-A vs 1N4936X0G |