Part Details for PG4006S_AX_10001 by PanJit Semiconductor
Overview of PG4006S_AX_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PG4006S_AX_10001
PG4006S_AX_10001 CAD Models
PG4006S_AX_10001 Part Data Attributes
|
PG4006S_AX_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4006S_AX_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4006S_AX_10001
This table gives cross-reference parts and alternative options found for PG4006S_AX_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4006S_AX_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL106GP-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Micro Commercial Components | PG4006S_AX_10001 vs RL106GP-TP-HF |
PG4006S_AY_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | PG4006S_AX_10001 vs PG4006S_AY_00001 |
RL106-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | PG4006S_AX_10001 vs RL106-TP |
RL106-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | PG4006S_AX_10001 vs RL106-TP-HF |
PG4006S_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | PG4006S_AX_10001 vs PG4006S_R2_00001 |
RL106GP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN | Micro Commercial Components | PG4006S_AX_10001 vs RL106GP |
PG4006S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | PG4006S_AX_10001 vs PG4006S |
PG4006S_AX_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | PG4006S_AX_10001 vs PG4006S_AX_00001 |
RL106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN | Micro Commercial Components | PG4006S_AX_10001 vs RL106 |
PG4006S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | PG4006S_AX_10001 vs PG4006S |