Memory
PF48F4000L0YTQ0
Description: Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88

Overview of PF48F4000L0YTQ0 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PF48F4000L0YTQ0 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF48F4000L0YTQ0 by Numonyx Memory Solutions

PF48F4000L0YTQ0
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
VFBGA, BGA88,8X12,32
Pin Count
88
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B88
JESD-609 Code
e1
Length
10 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
4,255
Number of Terminals
88
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA88,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
16K,64K
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. PF48F4000L0YTQ0
    Numonyx Memory Solutions
    Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88
    VS

Alternate Parts for PF48F4000L0YTQ0

This table gives cross-reference parts and alternative options found for PF48F4000L0YTQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4000L0YTQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30L0R8000T2ZAQE Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions PF48F4000L0YTQ0 vs M30L0R8000T2ZAQE
RD48F4000L0YTQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88 Numonyx Memory Solutions PF48F4000L0YTQ0 vs RD48F4000L0YTQ0
PF48F4000L0YBQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 Intel Corporation PF48F4000L0YTQ0 vs PF48F4000L0YBQ0
M30L0R8000T0ZAQE 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 STMicroelectronics PF48F4000L0YTQ0 vs M30L0R8000T0ZAQE
M30L0T8000B0ZAQE 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 STMicroelectronics PF48F4000L0YTQ0 vs M30L0T8000B0ZAQE
M30L0T8000T2ZAQF 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 STMicroelectronics PF48F4000L0YTQ0 vs M30L0T8000T2ZAQF
M30L0T8000B2ZAQE 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 STMicroelectronics PF48F4000L0YTQ0 vs M30L0T8000B2ZAQE
NZ48F4000L0ZBQ0256 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 Intel Corporation PF48F4000L0YTQ0 vs NZ48F4000L0ZBQ0256
JZ48F4000L0ZTQ0256 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 Intel Corporation PF48F4000L0YTQ0 vs JZ48F4000L0ZTQ0256
M30L0T8000T0ZAQE 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, BGA-88 STMicroelectronics PF48F4000L0YTQ0 vs M30L0T8000T0ZAQE
Part Number Description Manufacturer Compare
K8F5615ETM-DC1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor PF48F4000L0YTQ0 vs K8F5615ETM-DC1D0
M58LR256KT70ZQ5F Flash, 16MX16, 70ns, PBGA88, TFBGA-88 Micron Technology Inc PF48F4000L0YTQ0 vs M58LR256KT70ZQ5F
PF48F4000P0ZTQED Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 Micron Technology Inc PF48F4000L0YTQ0 vs PF48F4000P0ZTQED
PF38F40L0Y1C0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Intel Corporation PF48F4000L0YTQ0 vs PF38F40L0Y1C0
RD48F4000L0YTQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88 Numonyx Memory Solutions PF48F4000L0YTQ0 vs RD48F4000L0YTQ0
PF38F4000YHQ0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Intel Corporation PF48F4000L0YTQ0 vs PF38F4000YHQ0
PF38F4000YHQ0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Numonyx Memory Solutions PF48F4000L0YTQ0 vs PF38F4000YHQ0
NZ48F4000L0YTQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, BGA-88 Intel Corporation PF48F4000L0YTQ0 vs NZ48F4000L0YTQ0
K8F5715ETM-DE1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor PF48F4000L0YTQ0 vs K8F5715ETM-DE1D0
K8F5715ETM-FE1F0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor PF48F4000L0YTQ0 vs K8F5715ETM-FE1F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF48F4000L0YTQ0 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF48F4000L0YTQ0 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of PF48F4000L0YTQ0 would you like to use for your alert(s)?
  • Please alert me when PF48F4000L0YTQ0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF48F4000L0YTQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF48F4000L0YTQ0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF48F4000L0YTQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF48F4000L0YTQ0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF48F4000L0YTQ0 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: