Part Details for PF38F40L0Y1C0 by Intel Corporation
Overview of PF38F40L0Y1C0 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF38F40L0Y1C0
PF38F40L0Y1C0 CAD Models
PF38F40L0Y1C0 Part Data Attributes
|
PF38F40L0Y1C0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PF38F40L0Y1C0
Intel Corporation
Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 54 MHz | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF38F40L0Y1C0
This table gives cross-reference parts and alternative options found for PF38F40L0Y1C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F40L0Y1C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8F5615ETM-DC1D0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | Samsung Semiconductor | PF38F40L0Y1C0 vs K8F5615ETM-DC1D0 |
M58LR256KT70ZQ5F | Flash, 16MX16, 70ns, PBGA88, TFBGA-88 | Micron Technology Inc | PF38F40L0Y1C0 vs M58LR256KT70ZQ5F |
PF48F4000P0ZTQED | Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Micron Technology Inc | PF38F40L0Y1C0 vs PF48F4000P0ZTQED |
PF48F4000L0YTQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | PF38F40L0Y1C0 vs PF48F4000L0YTQ0 |
RD48F4000L0YTQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 1 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF38F40L0Y1C0 vs RD48F4000L0YTQ0 |
PF38F4000YHQ0 | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | Intel Corporation | PF38F40L0Y1C0 vs PF38F4000YHQ0 |
PF38F4000YHQ0 | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | Numonyx Memory Solutions | PF38F40L0Y1C0 vs PF38F4000YHQ0 |
NZ48F4000L0YTQ0 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, BGA-88 | Intel Corporation | PF38F40L0Y1C0 vs NZ48F4000L0YTQ0 |
K8F5715ETM-DE1D0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | Samsung Semiconductor | PF38F40L0Y1C0 vs K8F5715ETM-DE1D0 |
K8F5715ETM-FE1F0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 | Samsung Semiconductor | PF38F40L0Y1C0 vs K8F5715ETM-FE1F0 |