PF3K30KW560B05
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732,

Overview of PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

PF3K30KW560B05
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Lead Diameter
0.75 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Terminals
2
Package Height
26 mm
Package Length
12 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
4732
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Tolerance
10%
Working Voltage
250 V
Want to compare parts?
  1. PF3K30KW560B05
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732,
    VS

Alternate Parts for PF3K30KW560B05

This table gives cross-reference parts and alternative options found for PF3K30KW560B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF3K30KW560B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF3J30KW560B05 Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732, Royal Electronic Factory (Thailand) Co Ltd PF3K30KW560B05 vs PF3J30KW560B05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of PF3K30KW560B05 would you like to use for your alert(s)?
  • Please alert me when PF3K30KW560B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF3K30KW560B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF3K30KW560B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF3K30KW560B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF3K30KW560B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF3K30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: