Datasheets
PF3J30KW560B05 by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732,

Part Details for PF3J30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Overview of PF3J30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PF3J30KW560B05

PF3J30KW560B05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PF3J30KW560B05 Part Data Attributes

PF3J30KW560B05 Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
PF3J30KW560B05 Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Rectangular
Lead Diameter 0.75 mm
Lead Length 5 mm
Lead Spacing 5 mm
Number of Terminals 2
Package Height 26 mm
Package Length 12 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 8 mm
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Size Code 4732
Technology WIRE WOUND
Temperature Coefficient 350 ppm/°C
Tolerance 10%
Working Voltage 250 V

Alternate Parts for PF3J30KW560B05

This table gives cross-reference parts and alternative options found for PF3J30KW560B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF3J30KW560B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PF3K30KW560B05 Fixed Resistor, Wire Wound, 3W, 56ohm, 250V, 10% +/-Tol, -350,350ppm/Cel, 4732, Royal Electronic Factory (Thailand) Co Ltd PF3J30KW560B05 vs PF3K30KW560B05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF3J30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF3J30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of PF3J30KW560B05 would you like to use for your alert(s)?
  • Please alert me when PF3J30KW560B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF3J30KW560B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF3J30KW560B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF3J30KW560B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF3J30KW560B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF3J30KW560B05 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: