Part Details for PETC-01-12-01-01-L-VT-LC-L by Samtec Inc
Overview of PETC-01-12-01-01-L-VT-LC-L by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETC-01-12-01-01-L-VT-LC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PETC-01-12-01-01-L
|
Avnet Americas | VERTICAL POWER TERMINAL - Bulk (Alt: PETC-01-12-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4600 / $12.0700 | Buy Now |
DISTI #
200-PETC112011LVTLCL
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$5.0000 / $12.0700 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.3500 / $10.6100 | Buy Now |
DISTI #
000000000003603601
|
Sager | Power to the Board Min Qty: 1 | 0 |
|
$5.9800 / $12.0700 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.3500 / $10.6100 | Buy Now |
DISTI #
5cd91013cd7c1c4c3866e914
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$4.0400 / $12.0700 | Buy Now |
Part Details for PETC-01-12-01-01-L-VT-LC-L
PETC-01-12-01-01-L-VT-LC-L CAD Models
PETC-01-12-01-01-L-VT-LC-L Part Data Attributes
|
PETC-01-12-01-01-L-VT-LC-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-01-12-01-01-L-VT-LC-L
Samtec Inc
Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.571 inch | |
Body Depth | 0.575 inch | |
Body Length | 1.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Terminal Length | 0.092 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for PETC-01-12-01-01-L-VT-LC-L
This table gives cross-reference parts and alternative options found for PETC-01-12-01-01-L-VT-LC-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PETC-01-12-01-01-L-VT-LC-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106130-2003001LF | PwrBlade+® , Power Connectors, 12S+2HP STB, Vertical, Receptacle. | Amphenol Communications Solutions | PETC-01-12-01-01-L-VT-LC-L vs 10106130-2003001LF |
12603FL211074-12 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | PETC-01-12-01-01-L-VT-LC-L vs 12603FL211074-12 |
12603FL211074-11 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | PETC-01-12-01-01-L-VT-LC-L vs 12603FL211074-11 |
12607FL211074-11 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | PETC-01-12-01-01-L-VT-LC-L vs 12607FL211074-11 |
PETC-01-12-01-01-S-VT-LC-L | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | PETC-01-12-01-01-L-VT-LC-L vs PETC-01-12-01-01-S-VT-LC-L |
10106130-2003001LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | PETC-01-12-01-01-L-VT-LC-L vs 10106130-2003001LF |
51952-221 | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | PETC-01-12-01-01-L-VT-LC-L vs 51952-221 |
12602FL211074-11 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | PETC-01-12-01-01-L-VT-LC-L vs 12602FL211074-11 |
411-87-256-41-001101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | PETC-01-12-01-01-L-VT-LC-L vs 411-87-256-41-001101 |
12606FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | PETC-01-12-01-01-L-VT-LC-L vs 12606FL211074-01 |