PESD5Z3.3
Description: Trans Voltage Suppressor Diode

Overview of PESD5Z3.3 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PESD5Z3.3 by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   60000
RFQ
Quest Components 260 W, UNIDIRECTIONAL, SILICON, TVS DIODE 48000
  • 1 $0.4280
  • 9,347 $0.0749
  • 21,363 $0.0642
$0.0642 / $0.4280 Buy Now

CAD Models for PESD5Z3.3 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PESD5Z3.3 by Nexperia

PESD5Z3.3
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Min
5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
260 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-60134; IEC-61000-4-5
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD5Z3.3
    Nexperia
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for PESD5Z3.3

This table gives cross-reference parts and alternative options found for PESD5Z3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5Z3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD5Z3.3,315 Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD5Z3.3 vs PESD5Z3.3,315
PESD5Z3.3,135 Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD5Z3.3 vs PESD5Z3.3,135
PESD5Z3.3 DIODE 260 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN, Transient Suppressor NXP Semiconductors PESD5Z3.3 vs PESD5Z3.3
PESD5Z3.3,115 PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin NXP Semiconductors PESD5Z3.3 vs PESD5Z3.3,115
PESD5Z3.3,115 PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin Nexperia PESD5Z3.3 vs PESD5Z3.3,115
Part Number Description Manufacturer Compare
PESD5Z3.3,135 Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD5Z3.3 vs PESD5Z3.3,135
PESD5Z3.3 DIODE 260 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN, Transient Suppressor NXP Semiconductors PESD5Z3.3 vs PESD5Z3.3
PESD5Z3.3,315 Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD5Z3.3 vs PESD5Z3.3,315
PESD5Z3.3,115 PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin NXP Semiconductors PESD5Z3.3 vs PESD5Z3.3,115
PESD5Z3.3,115 PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin Nexperia PESD5Z3.3 vs PESD5Z3.3,115

Related Parts for PESD5Z3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD5Z3.3 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD5Z3.3 by Nexperia

  • Please alert me when PESD5Z3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PESD5Z3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD5Z3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PESD5Z3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD5Z3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD5Z3.3 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: