There are no models available for this part yet.
Overview of PESD5Z3.3 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5Z3.3 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-523 / Low capacitance unidirectional ESD protection diodes | 150000 |
|
$0.0460 / $0.0560 | Buy Now |
CAD Models for PESD5Z3.3 by NXP Semiconductors
Part Data Attributes for PESD5Z3.3 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-79
|
Package Description
|
ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
NXP
|
Breakdown Voltage-Min
|
5 V
|
Clamping Voltage-Max
|
8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
260 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PESD5Z3.3
This table gives cross-reference parts and alternative options found for PESD5Z3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5Z3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5Z3.3,315 | Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5Z3.3 vs PESD5Z3.3,315 |
PESD5Z3.3,135 | Trans Voltage Suppressor Diode, 260W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5Z3.3 vs PESD5Z3.3,135 |
PESD5Z3.3,115 | PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin | NXP Semiconductors | PESD5Z3.3 vs PESD5Z3.3,115 |
PESD5Z3.3 | Trans Voltage Suppressor Diode | Nexperia | PESD5Z3.3 vs PESD5Z3.3 |
PESD5Z3.3,115 | PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin | Nexperia | PESD5Z3.3 vs PESD5Z3.3,115 |
Related Parts for PESD5Z3.3
-
PESD5Z5.0Transient Suppressors
-
BZX84-C5V1Zener Diodes
-
RB500V-40Rectifier Diodes
-
MF-MSMF050-2Non-linear Resistors
-
02013A1R0BAT2AFixed Capacitors
-
ST72F324K6T6Microcontrollers
-
PJD2NA60_L2_00001Power Field-Effect Transistors
-
RN732BTTD1002B25Fixed Resistors
-
SC4503TSKTRTSwitching Regulator or Controllers