-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1BB - Bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5799-1-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11347 In Stock |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
PESD5V0S1BB,335
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5V0S1BB,335) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0500 | Buy Now |
DISTI #
771-PESD5V0S1BB,335
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79 RoHS: Compliant | 10565 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | Single Channel 130 W 14 Vcl Surface Mount Bi-Directional TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0321 / $0.0347 | Buy Now |
DISTI #
PESD5V0S1BB,335
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R (Alt: PESD5V0S1BB,335) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0S1BB,335
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R (Alt: PESD5V0S1BB,335) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S1BB,335
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BB,335
Nexperia
PESD5V0S1BB - Bidirectional ESD protection diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |