Part Details for PESD5V0L5UY by Nexperia
Overview of PESD5V0L5UY by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD5V0L5UY
PESD5V0L5UY CAD Models
PESD5V0L5UY Part Data Attributes:
|
PESD5V0L5UY
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L5UY
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L5UY
This table gives cross-reference parts and alternative options found for PESD5V0L5UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L5UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L5UY,115 | PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin | Nexperia | PESD5V0L5UY vs PESD5V0L5UY,115 |
PESD5V0L5UY,115 | PESDxL5UF; PESDxL5UV; PESDxL5UY - Low capacitance unidirectional fivefold ESD protection diode arrays TSSOP 6-Pin | NXP Semiconductors | PESD5V0L5UY vs PESD5V0L5UY,115 |
PESD5V0L5UY | DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0L5UY vs PESD5V0L5UY |
PESD5V0L5UY,125 | PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin | Nexperia | PESD5V0L5UY vs PESD5V0L5UY,125 |