Part Details for PESD5V0L5UY,115 by NXP Semiconductors
Overview of PESD5V0L5UY,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L5UY,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 1539 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE | 54 |
|
Buy Now | |
|
Quest Components | 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE | 1231 |
|
$0.0900 / $0.4500 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
DISTI #
SMC-PESD5V0L5UY,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9600 |
|
RFQ |
Part Details for PESD5V0L5UY,115
PESD5V0L5UY,115 CAD Models
PESD5V0L5UY,115 Part Data Attributes:
|
PESD5V0L5UY,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L5UY,115
NXP Semiconductors
PESDxL5UF; PESDxL5UV; PESDxL5UY - Low capacitance unidirectional fivefold ESD protection diode arrays TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L5UY,115
This table gives cross-reference parts and alternative options found for PESD5V0L5UY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L5UY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L5UY,115 | PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin | Nexperia | PESD5V0L5UY,115 vs PESD5V0L5UY,115 |
PESD5V0L5UY | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L5UY,115 vs PESD5V0L5UY |
PESD5V0L5UY | DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0L5UY,115 vs PESD5V0L5UY |
PESD5V0L5UY,125 | PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin | Nexperia | PESD5V0L5UY,115 vs PESD5V0L5UY,125 |