Part Details for PESD12VS1UB,115 by NXP Semiconductors
Overview of PESD12VS1UB,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for PESD12VS1UB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 180 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 2368 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for PESD12VS1UB,115
PESD12VS1UB,115 CAD Models
PESD12VS1UB,115 Part Data Attributes
|
PESD12VS1UB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VS1UB,115
NXP Semiconductors
PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 14.7 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VS1UB,115
This table gives cross-reference parts and alternative options found for PESD12VS1UB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VS1UB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD12VS1UB,115 | ESD protection diode in SOD523 package@en-us SOD 2-Pin | Nexperia | PESD12VS1UB,115 vs PESD12VS1UB,115 |
PESD12VS1UB,135 | Trans Voltage Suppressor Diode, 180W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD12VS1UB,115 vs PESD12VS1UB,135 |
PESD12VS1UB | DIODE 180 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD12VS1UB,115 vs PESD12VS1UB |