Part Details for PEG04DS-LBRT100 by Mueller Electric Company
Overview of PEG04DS-LBRT100 by Mueller Electric Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for PEG04DS-LBRT100
PEG04DS-LBRT100 CAD Models
PEG04DS-LBRT100 Part Data Attributes
|
PEG04DS-LBRT100
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
PEG04DS-LBRT100
Mueller Electric Company
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PEG04DS-LBRT100
This table gives cross-reference parts and alternative options found for PEG04DS-LBRT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG04DS-LBRT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG04DS-TBRT100 | Board Connector | Mueller Electric Company | PEG04DS-LBRT100 vs PEG04DS-TBRT100 |
PEG04DS-FBRT100 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG04DS-LBRT100 vs PEG04DS-FBRT100 |
PEG04DS-FBRT100 | Board Connector | Mueller Electric Company | PEG04DS-LBRT100 vs PEG04DS-FBRT100 |
PEG04DS-GBRT100 | Board Connector | Mueller Electric Company | PEG04DS-LBRT100 vs PEG04DS-GBRT100 |
PEG04DS-MBRT100 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG04DS-LBRT100 vs PEG04DS-MBRT100 |