There are no models available for this part yet.
Overview of PEG04DS-FBRT100 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for PEG04DS-FBRT100 by Mueller Electric Company
Part Data Attributes for PEG04DS-FBRT100 by Mueller Electric Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MUELLER ELECTRIC CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PEG04DS-FBRT100
This table gives cross-reference parts and alternative options found for PEG04DS-FBRT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG04DS-FBRT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG04DS-TBRT100 | Board Connector | Mueller Electric Company | PEG04DS-FBRT100 vs PEG04DS-TBRT100 |
PEG04DS-FBRT100 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG04DS-FBRT100 vs PEG04DS-FBRT100 |
PEG04DS-GBRT100 | Board Connector | Mueller Electric Company | PEG04DS-FBRT100 vs PEG04DS-GBRT100 |
PEG04DS-MBRT100 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG04DS-FBRT100 vs PEG04DS-MBRT100 |
PEG04DS-LBRT100 | Board Connector | Mueller Electric Company | PEG04DS-FBRT100 vs PEG04DS-LBRT100 |