Part Details for PEEL18CV8J-10 by Gould Ami
Overview of PEEL18CV8J-10 by Gould Ami
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PEEL18CV8J-10
PEEL18CV8J-10 CAD Models
PEEL18CV8J-10 Part Data Attributes
|
PEEL18CV8J-10
Gould Ami
Buy Now
Datasheet
|
Compare Parts:
PEEL18CV8J-10
Gould Ami
EE PLD, 10ns, CMOS, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOULD AMI | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; SYNCHRONOUS PRESET; ASYNCHRONOUS RESET | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEEL18CV8J-10
This table gives cross-reference parts and alternative options found for PEEL18CV8J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL18CV8J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL18CV8JI-10L | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18CV8J-10 vs PEEL18CV8JI-10L |
PEEL18CV8J-7L | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18CV8J-10 vs PEEL18CV8J-7L |
PEEL18CV8J-15 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Integrated Circuit Technology Corp | PEEL18CV8J-10 vs PEEL18CV8J-15 |
PEEL18CV8JI-15 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18CV8J-10 vs PEEL18CV8JI-15 |
PEEL18CV8J-15 | EE PLD, 15ns, CMOS, PQCC20 | Gould Ami | PEEL18CV8J-10 vs PEEL18CV8J-15 |
PEEL18CV8JI-15 | EE PLD, 15ns, CMOS, PQCC20, PLASTIC, LCC-20 | AMI Semiconductor | PEEL18CV8J-10 vs PEEL18CV8JI-15 |
PEEL18CV8J-15L | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18CV8J-10 vs PEEL18CV8J-15L |
PEEL18CV8J-15 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMI Semiconductor | PEEL18CV8J-10 vs PEEL18CV8J-15 |
PEEL18CV8J-10 | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18CV8J-10 vs PEEL18CV8J-10 |
PEEL18CV8J-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMI Semiconductor | PEEL18CV8J-10 vs PEEL18CV8J-7 |