Part Details for PEB2046NVA3 by Siemens
Overview of PEB2046NVA3 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PEB2046NVA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, DIGITAL TIME SWITCH, PQCC44 | 12 |
|
$13.5750 / $15.2719 | Buy Now |
|
Quest Components | TELECOM, DIGITAL TIME SWITCH, PQCC44 | 396 |
|
$10.1813 / $15.2719 | Buy Now |
Part Details for PEB2046NVA3
PEB2046NVA3 CAD Models
PEB2046NVA3 Part Data Attributes
|
PEB2046NVA3
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2046NVA3
Siemens
Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2046NVA3
This table gives cross-reference parts and alternative options found for PEB2046NVA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2046NVA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEF2047-N-16V2.1 | Digital Time Switch, CMOS, PQCC44, | Siemens | PEB2046NVA3 vs PEF2047-N-16V2.1 |
IDT728981J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | PEB2046NVA3 vs IDT728981J8 |
PEB2445-N | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Siemens | PEB2046NVA3 vs PEB2445-N |
MT8985AP | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEB2046NVA3 vs MT8985AP |
MT8981DPR | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEB2046NVA3 vs MT8981DPR |
PT7A8980J | Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | PEB2046NVA3 vs PT7A8980J |
728980JG | PLCC-44, Tube | Integrated Device Technology Inc | PEB2046NVA3 vs 728980JG |
MT8986APR1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | PEB2046NVA3 vs MT8986APR1 |
IDT728980DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | PEB2046NVA3 vs IDT728980DB |
MT8981DPR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEB2046NVA3 vs MT8981DPR1 |