Part Details for PEF2047-N-16V2.1 by Siemens
Overview of PEF2047-N-16V2.1 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF2047-N-16V2.1
PEF2047-N-16V2.1 CAD Models
PEF2047-N-16V2.1 Part Data Attributes
|
PEF2047-N-16V2.1
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEF2047-N-16V2.1
Siemens
Digital Time Switch, CMOS, PQCC44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEF2047-N-16V2.1
This table gives cross-reference parts and alternative options found for PEF2047-N-16V2.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF2047-N-16V2.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT728981J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | PEF2047-N-16V2.1 vs IDT728981J8 |
PEB2445-N | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Siemens | PEF2047-N-16V2.1 vs PEB2445-N |
MT8985AP | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEF2047-N-16V2.1 vs MT8985AP |
MT8981DPR | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEF2047-N-16V2.1 vs MT8981DPR |
PT7A8980J | Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | PEF2047-N-16V2.1 vs PT7A8980J |
728980JG | PLCC-44, Tube | Integrated Device Technology Inc | PEF2047-N-16V2.1 vs 728980JG |
MT8986APR1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | PEF2047-N-16V2.1 vs MT8986APR1 |
IDT728980DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | PEF2047-N-16V2.1 vs IDT728980DB |
MT8981DPR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEF2047-N-16V2.1 vs MT8981DPR1 |
PEB2046-N | Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEF2047-N-16V2.1 vs PEB2046-N |