Part Details for PE7720FEV-110.0M-T1K by Pletronics Inc
Overview of PE7720FEV-110.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE7720FEV-110.0M-T1K
PE7720FEV-110.0M-T1K CAD Models
PE7720FEV-110.0M-T1K Part Data Attributes
|
PE7720FEV-110.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE7720FEV-110.0M-T1K
Pletronics Inc
PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PE7720FEV-110.0M-T1K
This table gives cross-reference parts and alternative options found for PE7720FEV-110.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7720FEV-110.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE5520FCV-110.0M-T1K | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520FCV-110.0M-T1K |
PE5520GV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520GV-110.0M-T250 |
PE5520FEV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520FEV-110.0M-T250 |
PE5520FV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520FV-110.0M-T250 |
PE5520FEV-110.0M-T1K | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520FEV-110.0M-T1K |
PE5520GCV-110.0M | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520GCV-110.0M |
PE5520GEV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520GEV-110.0M-T250 |
PE5520FCV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520FCV-110.0M-T250 |
PE7720FCV-110.0M | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE7720FCV-110.0M |
PE5520GEV-110.0M-T500 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7720FEV-110.0M-T1K vs PE5520GEV-110.0M-T500 |