Part Details for PE5520FCV-110.0M-T250 by Pletronics Inc
Overview of PE5520FCV-110.0M-T250 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for PE5520FCV-110.0M-T250
PE5520FCV-110.0M-T250 CAD Models
PE5520FCV-110.0M-T250 Part Data Attributes
|
PE5520FCV-110.0M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE5520FCV-110.0M-T250
Pletronics Inc
PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, LCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.35mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PE5520FCV-110.0M-T250
This table gives cross-reference parts and alternative options found for PE5520FCV-110.0M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE5520FCV-110.0M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE5520FCV-110.0M-T1K | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520FCV-110.0M-T1K |
PE5520GV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520GV-110.0M-T250 |
PE5520FEV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520FEV-110.0M-T250 |
PE5520FV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520FV-110.0M-T250 |
PE5520FEV-110.0M-T1K | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520FEV-110.0M-T1K |
PE5520GCV-110.0M | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520GCV-110.0M |
PE5520GEV-110.0M-T250 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520GEV-110.0M-T250 |
PE7720FCV-110.0M | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE7720FCV-110.0M |
PE5520GEV-110.0M-T500 | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE5520GEV-110.0M-T500 |
PE7720FEV-110.0M-T1K | PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE5520FCV-110.0M-T250 vs PE7720FEV-110.0M-T1K |