Part Details for PE53912NLT by Pulse Electronics Corporation
Overview of PE53912NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE53912NLT
PE53912NLT CAD Models
PE53912NLT Part Data Attributes
|
PE53912NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE53912NLT
Pulse Electronics Corporation
2 FUNCTIONS, 250V, 2.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.9 mm | |
Inductance | 1800 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 17.02 mm |
Alternate Parts for PE53912NLT
This table gives cross-reference parts and alternative options found for PE53912NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE53912NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53912LT | Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | PE53912NLT vs PE-53912LT |
PE-53912NL | Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS COMPLIANT PACKAGE-4 | Pulse Electronics Corporation | PE53912NLT vs PE-53912NL |
PE-53912 | Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | PE53912NLT vs PE-53912 |