-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9498
|
Newark | Smt, cmi,2.8Mh,2.5A Npb/Tray |Pulse PE-53912NL RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5600 | Buy Now |
DISTI #
553-1595-5-ND
|
DigiKey | CMC 2.5A 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1125 In Stock |
|
$1.4402 / $2.8300 | Buy Now |
DISTI #
PE-53912NL
|
Avnet Americas | Choke, Common Mode, 1.8 mH, 1.8 A, 19.56mm x 17.02mm x 9.9mm - Trays (Alt: PE-53912NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1163 |
|
$1.3546 / $1.4768 | Buy Now |
DISTI #
673-PE-53912NL
|
Mouser Electronics | Common Mode Chokes / Filters SMT COMMON MODE IND RoHS: Compliant | 549 |
|
$1.4800 / $2.5400 | Buy Now |
DISTI #
E54:1762_01093407
|
Arrow Electronics | Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD Tube Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Date Code: 2411 | Europe - 1320 |
|
$1.3275 / $1.6560 | Buy Now |
DISTI #
V36:1790_07343262
|
Arrow Electronics | Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD Tube Automotive AEC-Q200 RoHS: Compliant Min Qty: 1320 Package Multiple: 30 Lead time: 9 Weeks Date Code: 2301 | Americas - 90 |
|
$1.2140 | Buy Now |
|
Future Electronics | PE-53912NL Series 250 V 80 mOhm 2.5 A 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 30 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4500 | Buy Now |
|
Future Electronics | PE-53912NL Series 250 V 80 mOhm 2.5 A 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 1800uH 2.5A 0.08Ohm DCR SMD Automotive Tube RoHS: Compliant |
1020 In Stock |
|
$1.3600 / $2.1600 | Buy Now |
DISTI #
79331759
|
Verical | Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD Tube Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2411 | Americas - 1320 |
|
$1.3275 / $1.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-53912NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53912NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 250V, 2.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.9 mm | |
Inductance | 1800 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 17.02 mm |
This table gives cross-reference parts and alternative options found for PE-53912NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53912NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53912T | Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | PE-53912NL vs PE-53912T |