There are no models available for this part yet.
Overview of PE-68678NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE-68678NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK3192
|
Newark | Xfmr, dual, t1,bh,1:1/1:2, Tu, rpb Rohs Compliant: Yes |Pulse Electronics PE-68678NL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.1300 | Buy Now | |
DISTI #
553-1445-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E2 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
723 In Stock |
|
$3.1996 / $5.5200 | Buy Now | |
DISTI #
PE-68678NL
|
Avnet Americas | Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68678NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.7856 / $3.1680 | Buy Now | |
DISTI #
673-PE-68678NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Compliant | 788 |
|
$3.1400 / $5.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.7400 | Buy Now | ||
Onlinecomponents.com | XFMR,DUAL,T1,BH,1CT:1CT/1CT:1CT:SMT, MSL4, TU RPB RoHS: Compliant |
160 In Stock |
|
$2.7300 / $4.0000 | Buy Now | ||
Bristol Electronics | 118 |
|
RFQ | ||||
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68678NL) | 429 |
|
$2.8017 / $5.0940 | Buy Now | ||
Quest Components | TELECOM TRANSFORMER | 429 |
|
$2.8017 / $5.0940 | Buy Now | ||
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68678NL) | 25 |
|
$2.7300 / $4.0950 | Buy Now |
CAD Models for PE-68678NL by Pulse Electronics Corporation
Part Data Attributes for PE-68678NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT
|
Application
|
SIGNAL
|
Approvals
|
UL
|
Height
|
6.22 mm
|
Isolation Voltage
|
2121.32 V
|
JESD-609 Code
|
e3
|
Length
|
12.83 mm
|
Load Resistance
|
0.7 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Primary Inductance
|
1200 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
TELECOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT/1CT:2CT
|
Width
|
7.11 mm
|
Alternate Parts for PE-68678NL
This table gives cross-reference parts and alternative options found for PE-68678NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68678NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68678NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68678NL vs PE-68678NLT |
Related Parts for PE-68678NL
-
SMC5.7104J50J35TR12Fixed Capacitors
-
RMCF0603FT33K0Fixed Resistors
-
0216.160MXEPElectric Fuses
-
B82422A1102K100Fixed Inductors
-
LTST-C191GKTVisible LEDs
-
SZ1SMB5.0AT3GTransient Suppressors
-
H1102NLPulse/Datacom Transformers
-
XC6SLX25-2FTG256CField Programmable Gate Arrays
-
SIT1602BC-83-33E-33.330000YXO