Part Details for PE-68678NLT by Pulse Electronics Corporation
Overview of PE-68678NLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68678NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3193
|
Newark | Xfmr, dual, t1,bh,1:1/1:2, Ty, rpb Rohs Compliant: Yes |Pulse Electronics PE-68678NLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4300 | Buy Now |
DISTI #
51AK3194
|
Newark | Xfmr, dual, t1,bh,1:1/1:2, Ty, rpb Rohs Compliant: Yes |Pulse Electronics PE-68678NLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-3850-1-ND
|
DigiKey | XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1252 In Stock |
|
$2.7310 / $3.8800 | Buy Now |
DISTI #
PE-68678NLT
|
Avnet Americas | Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-68678NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9058 / $3.1680 | Buy Now |
DISTI #
673-PE-68678NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port RoHS: Compliant | 1055 |
|
$2.7100 / $3.8800 | Buy Now |
DISTI #
V72:2272_07343445
|
Arrow Electronics | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1824 Container: Cut Strips | Americas - 1 |
|
$0.1165 / $0.5786 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1CT:1CT/1CT:1CT:SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$2.7500 / $3.4100 | Buy Now |
DISTI #
50953722
|
Verical | Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 600 Package Multiple: 1 Date Code: 1931 | Americas - 600 |
|
$2.5620 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ |
Part Details for PE-68678NLT
PE-68678NLT CAD Models
PE-68678NLT Part Data Attributes
|
PE-68678NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68678NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for PE-68678NLT
This table gives cross-reference parts and alternative options found for PE-68678NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68678NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68678 | Telecom Transformer | Pulse Electronics Corporation | PE-68678NLT vs PE-68678 |
PE-68678T | Telecom Transformer, | Pulse Electronics Corporation | PE-68678NLT vs PE-68678T |