Diodes
PDZ2.7B,135
Description: PDZ-B series - Voltage regulator diodes SOD 2-Pin

Overview of PDZ2.7B,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PDZ2.7B,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDZ2.7B,135 by NXP Semiconductors

PDZ2.7B,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Reverse Current-Max
20 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
3.93%
Working Test Current
5 mA
Want to compare parts?
  1. PDZ2.7B,135
    NXP Semiconductors
    PDZ-B series - Voltage regulator diodes SOD 2-Pin
    VS

Alternate Parts for PDZ2.7B,135

This table gives cross-reference parts and alternative options found for PDZ2.7B,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ2.7B,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZ2.7B-T 2.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ2.7B,135 vs PDZ2.7B-T
PDZ2.7B/T3 DIODE 2.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode NXP Semiconductors PDZ2.7B,135 vs PDZ2.7B/T3
Part Number Description Manufacturer Compare
BZX284-C3V6T/R DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors PDZ2.7B,135 vs BZX284-C3V6T/R
PDZ20B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ2.7B,135 vs PDZ20B,115
BZX384-C2V7,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ2.7B,135 vs BZX384-C2V7,115
BZX384-B2V4,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ2.7B,135 vs BZX384-B2V4,115
BZX384-C10 10V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ2.7B,135 vs BZX384-C10
PDZ15B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ2.7B,135 vs PDZ15B,115
BZX384-C10,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ2.7B,135 vs BZX384-C10,115
PZU10B 10V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors PDZ2.7B,135 vs PZU10B
BZX284-C3V6 DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors PDZ2.7B,135 vs BZX284-C3V6
BZX284-C15 DIODE 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors PDZ2.7B,135 vs BZX284-C15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ2.7B,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ2.7B,135 by NXP Semiconductors

  • Please alert me when PDZ2.7B,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDZ2.7B,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ2.7B,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDZ2.7B,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ2.7B,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ2.7B,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: