Part Details for PDZ15B,115 by NXP Semiconductors
Overview of PDZ15B,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Medical Imaging
Renewable Energy
Automotive
Price & Stock for PDZ15B,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3622 |
|
RFQ | ||
|
Chip1Cloud | DIODE ZENER 15V 400MW SOD323 / Zener Diode Single 15V 2% 15Ohm 400mW Automotive 2-Pin SOD-323 T/R | 84300 |
|
RFQ |
Part Details for PDZ15B,115
PDZ15B,115 CAD Models
PDZ15B,115 Part Data Attributes
|
PDZ15B,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ15B,115
NXP Semiconductors
PDZ-B series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 11.4 mV/°C | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ15B,115
This table gives cross-reference parts and alternative options found for PDZ15B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ10B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | PDZ15B,115 vs PDZ10B,115 |
BZX384-C2V7 | 2.7V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ15B,115 vs BZX384-C2V7 |
PDZ5.6B | 5.61V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ15B,115 vs PDZ5.6B |
PDZ15BT/R | DIODE 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | PDZ15B,115 vs PDZ15BT/R |
PZU2.7B,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | PDZ15B,115 vs PZU2.7B,115 |
PZU10B | 10V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PDZ15B,115 vs PZU10B |
PZU15B,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | PDZ15B,115 vs PZU15B,115 |
BZX384-C10 | 10V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ15B,115 vs BZX384-C10 |
PDZ5.6BT/R | DIODE 5.61 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | PDZ15B,115 vs PDZ5.6BT/R |
PZU15B | 14.68V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PDZ15B,115 vs PZU15B |