PDZ15B
Description: Zener Diode, 15V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of PDZ15B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Agriculture Technology Electronic Manufacturing Medical Imaging Renewable Energy Automotive

CAD Models for PDZ15B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDZ15B by PanJit Semiconductor

PDZ15B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.18%
Want to compare parts?
  1. PDZ15B
    PanJit Semiconductor
    Zener Diode, 15V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for PDZ15B

This table gives cross-reference parts and alternative options found for PDZ15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZ15B/T1 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ15B vs PDZ15B/T1
PDZ15B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ15B vs PDZ15B,115
Part Number Description Manufacturer Compare
BZX384-C15F BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia PDZ15B vs BZX384-C15F
BZT52C2V7SQ-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated PDZ15B vs BZT52C2V7SQ-7-F
BZX384C2V7-G3-18 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies PDZ15B vs BZX384C2V7-G3-18
PZU10B Zener Diode Nexperia PDZ15B vs PZU10B
BZT52C2V7S-TP Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components PDZ15B vs BZT52C2V7S-TP
MM3Z2V7T1 2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN onsemi PDZ15B vs MM3Z2V7T1
MM3Z15VT1G 200mW 5% Zener, SOD323 15 V, SOD-323 2 LEAD, 3000-REEL onsemi PDZ15B vs MM3Z15VT1G
BZT52C15S-7-F Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated PDZ15B vs BZT52C15S-7-F
UDZS2V7BW Zener Diode, 2.8V V(Z), 3.93%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd PDZ15B vs UDZS2V7BW
MAZ80270H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN Panasonic Electronic Components PDZ15B vs MAZ80270H

Related Parts for PDZ15B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ15B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ15B by PanJit Semiconductor

  • Please alert me when PDZ15B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDZ15B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ15B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDZ15B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ15B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ15B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: