Diodes
PDZ15B-T
Description: 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN

Overview of PDZ15B-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Agriculture Technology Electronic Manufacturing Medical Imaging Renewable Energy Automotive

CAD Models for PDZ15B-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDZ15B-T by NXP Semiconductors

PDZ15B-T
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-76
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
11.4 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. PDZ15B-T
    NXP Semiconductors
    15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
    VS

Alternate Parts for PDZ15B-T

This table gives cross-reference parts and alternative options found for PDZ15B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZ15B/T1 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ15B-T vs PDZ15B/T1
PDZ15B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ15B-T vs PDZ15B,115
Part Number Description Manufacturer Compare
RD10SB Zener Diode, 10V V(Z), 5.8%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group PDZ15B-T vs RD10SB
RD10SB-T2 Zener Diode, 10V V(Z), 5.8%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group PDZ15B-T vs RD10SB-T2
BZM55C3V6TR 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 Vishay Semiconductors PDZ15B-T vs BZM55C3V6TR
PDZ15B/T1 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ15B-T vs PDZ15B/T1
PDZ2.7B-T 2.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors PDZ15B-T vs PDZ2.7B-T
BZM55C15TR 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 Vishay Semiconductors PDZ15B-T vs BZM55C15TR
RD15SB-T2 Zener Diode, 15V V(Z), 5.99%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group PDZ15B-T vs RD15SB-T2
RD2.7SB Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group PDZ15B-T vs RD2.7SB
HZM10NB 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3 Renesas Electronics Corporation PDZ15B-T vs HZM10NB
RD10SB-T1 Zener Diode, 10V V(Z), 5.8%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group PDZ15B-T vs RD10SB-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ15B-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ15B-T by NXP Semiconductors

  • Please alert me when PDZ15B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDZ15B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ15B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDZ15B-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ15B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ15B-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: