There are no models available for this part yet.
Overview of PDTA143XE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
CAD Models for PDTA143XE by NXP Semiconductors
Part Data Attributes for PDTA143XE by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-75
|
Package Description
|
PLASTIC, SC-75, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 2.1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PDTA143XE
This table gives cross-reference parts and alternative options found for PDTA143XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055281135 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE vs 934055281135 |
PDTA143XE/T3 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE vs PDTA143XE/T3 |
PDTA143XET/R | Small Signal Bipolar Transistor | Nexperia | PDTA143XE vs PDTA143XET/R |
PDTA143XE,135 | PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTA143XE vs PDTA143XE,135 |
934055281115 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE vs 934055281115 |
PDTA143XE,115 | PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTA143XE vs PDTA143XE,115 |
PDTA143XE,135 | PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us SC-75 3-Pin | Nexperia | PDTA143XE vs PDTA143XE,135 |