Part Details for PDTA143XE,135 by NXP Semiconductors
Overview of PDTA143XE,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA143XE,135
PDTA143XE,135 CAD Models
PDTA143XE,135 Part Data Attributes
|
PDTA143XE,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143XE,135
NXP Semiconductors
PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143XE,135
This table gives cross-reference parts and alternative options found for PDTA143XE,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143XE,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055281135 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE,135 vs 934055281135 |
PDTA143XE/T3 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE,135 vs PDTA143XE/T3 |
PDTA143XET/R | Small Signal Bipolar Transistor | Nexperia | PDTA143XE,135 vs PDTA143XET/R |
934055281115 | Small Signal Bipolar Transistor | Nexperia | PDTA143XE,135 vs 934055281115 |
PDTA143XE,115 | PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTA143XE,135 vs PDTA143XE,115 |
PDTA143XE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA143XE,135 vs PDTA143XE |
PDTA143XE,135 | PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us SC-75 3-Pin | Nexperia | PDTA143XE,135 vs PDTA143XE,135 |