Part Details for PDT3.3/35K2TA by Nemco Electronics Corporation
Overview of PDT3.3/35K2TA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDT3.3/35K2TA
PDT3.3/35K2TA CAD Models
PDT3.3/35K2TA Part Data Attributes
|
PDT3.3/35K2TA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PDT3.3/35K2TA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Packaging, Leads | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | PDT | |
Terminal Pitch | 5.08 mm |
Alternate Parts for PDT3.3/35K2TA
This table gives cross-reference parts and alternative options found for PDT3.3/35K2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT3.3/35K2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX02M335K | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | PDT3.3/35K2TA vs CX02M335K |
NDTM3R3K35F2TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT3.3/35K2TA vs NDTM3R3K35F2TR |
PDT3.3/35K250TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | PDT3.3/35K2TA vs PDT3.3/35K250TR |
PDT3.3/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | PDT3.3/35K2TA vs PDT3.3/35KE2TR |
CX12M335K | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | PDT3.3/35K2TA vs CX12M335K |
NDTM3R3K35F4TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT3.3/35K2TA vs NDTM3R3K35F4TR |
NDTM3R3K35F5TB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT3.3/35K2TA vs NDTM3R3K35F5TB |
NDTM3R3K35F3TB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT3.3/35K2TA vs NDTM3R3K35F3TB |
PDT3.3/35K1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | PDT3.3/35K2TA vs PDT3.3/35K1TR |
NDTM3R3K35F5TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT3.3/35K2TA vs NDTM3R3K35F5TR |