There are no models available for this part yet.
Overview of CX12M335K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CX12M335K by KEMET Corporation
Part Data Attributes for CX12M335K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e2
|
Manufacturer Series
|
CX12
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-C-49137/6
|
Series
|
CX12
|
Terminal Finish
|
TIN SILVER
|
Terminal Pitch
|
3.18 mm
|
Alternate Parts for CX12M335K
This table gives cross-reference parts and alternative options found for CX12M335K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12M335K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX02M335K | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | CX12M335K vs CX02M335K |
NDTM3R3K35F2TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | CX12M335K vs NDTM3R3K35F2TR |
PDT3.3/35K250TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | CX12M335K vs PDT3.3/35K250TR |
PDT3.3/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | CX12M335K vs PDT3.3/35KE2TR |
NDTM3R3K35F4TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | CX12M335K vs NDTM3R3K35F4TR |
NDTM3R3K35F5TB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | CX12M335K vs NDTM3R3K35F5TB |
NDTM3R3K35F3TB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | CX12M335K vs NDTM3R3K35F3TB |
PDT3.3/35K1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | CX12M335K vs PDT3.3/35K1TR |
NDTM3R3K35F5TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | CX12M335K vs NDTM3R3K35F5TR |
PDT3.3/35K250TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | CX12M335K vs PDT3.3/35K250TA |