Part Details for PDSE2-S24-S24-M-TR by CUI Inc
Overview of PDSE2-S24-S24-M-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PDSE2-S24-S24-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PDSE2-S24-S24-M-TRCT-ND
|
DigiKey | DC-DC 1.5KV ISOLATED, 2 W, 21.6~ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$4.6662 / $5.9800 | Buy Now |
Part Details for PDSE2-S24-S24-M-TR
PDSE2-S24-S24-M-TR CAD Models
PDSE2-S24-S24-M-TR Part Data Attributes
|
PDSE2-S24-S24-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE2-S24-S24-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for PDSE2-S24-S24-M-TR
This table gives cross-reference parts and alternative options found for PDSE2-S24-S24-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSE2-S24-S24-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDSE2-S24-S24-M | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDSE2-S24-S24-M-TR vs PDSE2-S24-S24-M |
CTDD1907SF-2424-SU1K-2 | Central Technologies | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-6/4 | PDSE2-S24-S24-M-TR vs CTDD1907SF-2424-SU1K-2 |
PDS2-S24-S24-M-TR | CUI Inc | Check for Price | DC-DC UNREG PWR SUPPLY MODULE | PDSE2-S24-S24-M-TR vs PDS2-S24-S24-M-TR |
PESE2-S24-S24-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDSE2-S24-S24-M-TR vs PESE2-S24-S24-M-TR |
PDM1-S24-S24-S | CUI Inc | Check for Price | 24 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range | PDSE2-S24-S24-M-TR vs PDM1-S24-S24-S |
PDM2-S24-S24-S | CUI Inc | Check for Price | 24 Vdc, 0.083 A, 2 W, 21.6~26.4 Vdc Input Range | PDSE2-S24-S24-M-TR vs PDM2-S24-S24-S |
PEME2-S24-S24-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDSE2-S24-S24-M-TR vs PEME2-S24-S24-S |