Part Details for PDR7.5822J400L4BULK by KEMET Corporation
Overview of PDR7.5822J400L4BULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDR7.5822J400L4BULK
PDR7.5822J400L4BULK CAD Models
PDR7.5822J400L4BULK Part Data Attributes
|
PDR7.5822J400L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PDR7.5822J400L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-384-17 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PDR7.5822J400L4BULK
This table gives cross-reference parts and alternative options found for PDR7.5822J400L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDR7.5822J400L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KK4820JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KK4820JR15 |
PHE427KA4820JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KA4820JR13T0 |
PHE427KA4820JR10T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KA4820JR10T0 |
PHE427KK4820JR24T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KK4820JR24T0 |
PHE427KA4820JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KA4820JR12T0 |
PHE427KK4820JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KK4820JR14 |
PHE427KA4820JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KA4820JR08 |
PHE427KK4820JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KK4820JR10 |
PHE426KJ4820J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PDR7.5822J400L4BULK vs PHE426KJ4820J |
PHE427KK4820JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PDR7.5822J400L4BULK vs PHE427KK4820JR28T0 |