Part Details for PHE427KK4820JR28T0 by Evox Rifa / KEMET
Overview of PHE427KK4820JR28T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427KK4820JR28T0
PHE427KK4820JR28T0 CAD Models
PHE427KK4820JR28T0 Part Data Attributes
|
PHE427KK4820JR28T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427KK4820JR28T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427KK4820JR28T0
This table gives cross-reference parts and alternative options found for PHE427KK4820JR28T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427KK4820JR28T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KK4820JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KK4820JR16 |
PHE427KA4820JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR10 |
PHE427KA4820JR21T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR21T0 |
PHE427KA4820JR19T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR19T0 |
PHE427KA4820JR09T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR09T0 |
PHE427KA4820JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR27 |
PHE427KK4820JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KK4820JR12T0 |
R76822J400RD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KK4820JR28T0 vs R76822J400RD |
PHE427KK4820JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KK4820JR20 |
PHE427KA4820JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK4820JR28T0 vs PHE427KA4820JR09 |