PDM41256SA10SOTR
Description: Standard SRAM, 32KX8, 10ns, CMOS, PDSO28

Overview of PDM41256SA10SOTR by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for PDM41256SA10SOTR by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41256SA10SOTR by Paradigm Technology Inc

PDM41256SA10SOTR
Paradigm Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-J28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM41256SA10SOTR
    Paradigm Technology Inc
    Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
    VS

Alternate Parts for PDM41256SA10SOTR

This table gives cross-reference parts and alternative options found for PDM41256SA10SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256SA10SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41256LA10SOTR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA10SOTR vs PDM41256LA10SOTR
PDM41256SA10SOA PDM41256SA10SOA Paradigm Technology Inc PDM41256SA10SOTR vs PDM41256SA10SOA
PDM41256SA10SOITR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA10SOTR vs PDM41256SA10SOITR
PDM41256LA10SOITR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA10SOTR vs PDM41256LA10SOITR
Part Number Description Manufacturer Compare
U631H256SM35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP1-28 ZMDI PDM41256SA10SOTR vs U631H256SM35G1
MT5C2568DCJ-20LE/883C Standard SRAM, 32KX8, 20ns, CMOS, CDSO28, CERAMIC, SOJ-28 Micross Components PDM41256SA10SOTR vs MT5C2568DCJ-20LE/883C
U631H256SK35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI PDM41256SA10SOTR vs U631H256SK35
AMTI-65656L55SHXXX 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation PDM41256SA10SOTR vs AMTI-65656L55SHXXX
PDM31256SA15TI Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA10SOTR vs PDM31256SA15TI
UL62H256AS1K35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI PDM41256SA10SOTR vs UL62H256AS1K35
U631H256S2K35G1 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 ZMDI PDM41256SA10SOTR vs U631H256S2K35G1
U62H256SK55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI PDM41256SA10SOTR vs U62H256SK55
U62H256AS1K35LLG1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI PDM41256SA10SOTR vs U62H256AS1K35LLG1
PDM41256LA10SOITR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA10SOTR vs PDM41256LA10SOITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41256SA10SOTR by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41256SA10SOTR by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41256SA10SOTR would you like to use for your alert(s)?
  • Please alert me when PDM41256SA10SOTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41256SA10SOTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41256SA10SOTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41256SA10SOTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41256SA10SOTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41256SA10SOTR by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: