Part Details for CY7C109B-20VI by Cypress Semiconductor
Overview of CY7C109B-20VI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C109B-20VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
SMC-CY7C109B-20VI
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tubes | 5 |
|
RFQ |
Part Details for CY7C109B-20VI
CY7C109B-20VI CAD Models
CY7C109B-20VI Part Data Attributes
|
CY7C109B-20VI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C109B-20VI
Cypress Semiconductor
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for CY7C109B-20VI
This table gives cross-reference parts and alternative options found for CY7C109B-20VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109B-20VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6R1008C1A-JI20 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C109B-20VI vs K6R1008C1A-JI20 |
K6R1008C1A-JC20 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C109B-20VI vs K6R1008C1A-JC20 |
CY7C109-20VIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | CY7C109B-20VI vs CY7C109-20VIT |
MT5C1009SOJ-20L/IT | Micross Components | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | CY7C109B-20VI vs MT5C1009SOJ-20L/IT |
5962-8959839MYX | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | CY7C109B-20VI vs 5962-8959839MYX |
L7C108YMB20 | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | CY7C109B-20VI vs L7C108YMB20 |
5962-8959840MYX | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | CY7C109B-20VI vs 5962-8959840MYX |
FT7C109-20VC | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | CY7C109B-20VI vs FT7C109-20VC |
71124S20YI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C109B-20VI vs 71124S20YI8 |
5962-8959839M7A | Micross Components | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, SOJ-32 | CY7C109B-20VI vs 5962-8959839M7A |