PDM31548SA20TTR
Description: Standard SRAM, 256KX8, 20ns, CMOS, PDSO44

Overview of PDM31548SA20TTR by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PDM31548SA20TTR by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31548SA20TTR by Paradigm Technology Inc

PDM31548SA20TTR
Paradigm Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-G44
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PDM31548SA20TTR
    Paradigm Technology Inc
    Standard SRAM, 256KX8, 20ns, CMOS, PDSO44
    VS

Alternate Parts for PDM31548SA20TTR

This table gives cross-reference parts and alternative options found for PDM31548SA20TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31548SA20TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM31548SA20TATY Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TATY
PDM31548SA20TTR Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TTR
PDM31548SA20T Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20T
PDM31548SA20TA Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TA
PDM31548SA20T Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20T
PDM31548SA20TI Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TI
PDM31548SA20TITR Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20TITR
PDM31548SA20TITY Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TITY
PDM31548SA20TA PDM31548SA20TA Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20TA
PDM31548SA20TATR Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA20TTR vs PDM31548SA20TATR
Part Number Description Manufacturer Compare
PDM31548SA15SOITR Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA15SOITR
N02L163WN1AT2-55I 128KX16 STANDARD SRAM, 55ns, PDSO44, GREEN, TSOP2-44 onsemi PDM31548SA20TTR vs N02L163WN1AT2-55I
PDM31548SA20SOITR Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20SOITR
PDM31548SA20TITR Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20TITR
PDM31548SA12SO Standard SRAM, 256KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA12SO
AS7C32098A-20TIN Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation PDM31548SA20TTR vs AS7C32098A-20TIN
AS7C32098A-12TCN Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation PDM31548SA20TTR vs AS7C32098A-12TCN
TC55V2161FTI-10 IC 128K X 16 STANDARD SRAM, 100 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44, Static RAM Toshiba America Electronic Components PDM31548SA20TTR vs TC55V2161FTI-10
PDM31548SA20TTY Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA20TTR vs PDM31548SA20TTY
IS62WV12816BLL-55TLI 128KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 ABLIC Inc. PDM31548SA20TTR vs IS62WV12816BLL-55TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31548SA20TTR by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31548SA20TTR by Paradigm Technology Inc

  • Please alert me when PDM31548SA20TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM31548SA20TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31548SA20TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM31548SA20TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31548SA20TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31548SA20TTR by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: