Part Details for PDM31548SA20TI by IXYS Corporation
Overview of PDM31548SA20TI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PDM31548SA20TI
PDM31548SA20TI CAD Models
PDM31548SA20TI Part Data Attributes
|
PDM31548SA20TI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM31548SA20TI
IXYS Corporation
Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for PDM31548SA20TI
This table gives cross-reference parts and alternative options found for PDM31548SA20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31548SA20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31548SA20TATY | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20TATY |
PDM31548SA20TTR | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20TTR |
PDM31548SA20T | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20T |
PDM31548SA20TA | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20TA |
PDM31548SA20T | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31548SA20TI vs PDM31548SA20T |
PDM31548SA20TITR | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31548SA20TI vs PDM31548SA20TITR |
PDM31548SA20TITY | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20TITY |
PDM31548SA20TA | PDM31548SA20TA | Paradigm Technology Inc | PDM31548SA20TI vs PDM31548SA20TA |
PDM31548SA20TATR | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31548SA20TI vs PDM31548SA20TATR |
PDM31548SA20TI | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31548SA20TI vs PDM31548SA20TI |