Part Details for PDM31256LL100TTY by Paradigm Technology Inc
Overview of PDM31256LL100TTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31256LL100TTY
PDM31256LL100TTY CAD Models
PDM31256LL100TTY Part Data Attributes:
|
PDM31256LL100TTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31256LL100TTY
Paradigm Technology Inc
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM31256LL100TTY
This table gives cross-reference parts and alternative options found for PDM31256LL100TTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31256LL100TTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256SC10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | PDM31256LL100TTY vs U62256SC10LLG1 |
UPD43256BGU-85LL-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | PDM31256LL100TTY vs UPD43256BGU-85LL-E2-A |
UPD43256BGU-B15 | Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | PDM31256LL100TTY vs UPD43256BGU-B15 |
UPD43256BGW-A10-9KL-A | 32KX8 STANDARD SRAM, 100ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 | Renesas Electronics Corporation | PDM31256LL100TTY vs UPD43256BGW-A10-9KL-A |
UPD43256BGW-A85X-9KL-A | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | PDM31256LL100TTY vs UPD43256BGW-A85X-9KL-A |
HM65256BLFP-12T | 32KX8 PSEUDO STATIC RAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | PDM31256LL100TTY vs HM65256BLFP-12T |
UPD43256BGU-85L-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | PDM31256LL100TTY vs UPD43256BGU-85L-E2-A |
UPD43256BGU-A12-A | 32KX8 STANDARD SRAM, 120ns, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Renesas Electronics Corporation | PDM31256LL100TTY vs UPD43256BGU-A12-A |
UPD43256BGU-A85-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | PDM31256LL100TTY vs UPD43256BGU-A85-A |
U62256SK10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | PDM31256LL100TTY vs U62256SK10LL |