There are no models available for this part yet.
Overview of PDM1-S24-S24-S by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDM161N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P07PDM161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P07PDM111N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Price & Stock for PDM1-S24-S24-S by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-3645-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
859 In Stock |
|
$5.7908 / $7.2700 | Buy Now |
CAD Models for PDM1-S24-S24-S by CUI Inc
Part Data Attributes for PDM1-S24-S24-S by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
26.4 V
|
Input Voltage-Min
|
21.6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSMA-T5
|
Length
|
19.6 mm
|
Load Regulation-Max
|
15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.25 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7 mm
|
Alternate Parts for PDM1-S24-S24-S
This table gives cross-reference parts and alternative options found for PDM1-S24-S24-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM1-S24-S24-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDME2-S24-S24-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDM1-S24-S24-S vs PDME2-S24-S24-S |
PEM2-S24-S24-S | 24 Vdc, 0.083 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDM1-S24-S24-S vs PEM2-S24-S24-S |
PDM2-S24-S24-S | 24 Vdc, 0.083 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDM1-S24-S24-S vs PDM2-S24-S24-S |
PDS2-S24-S24-M | 24 Vdc, 0.083 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | PDM1-S24-S24-S vs PDS2-S24-S24-M |
PEME2-S24-S24-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDM1-S24-S24-S vs PEME2-S24-S24-S |
Related Parts for PDM1-S24-S24-S
-
PDS1-S12-S15-M-TRPower Supply Modules
-
STM8S105K4U3ATRMicrocontrollers
-
PI3312-00-LGIZSwitching Regulator or Controllers
-
P40Fixed Capacitors
-
PSMN1R5-30BLEJPower Field-Effect Transistors
-
PD3S130HQ-7Rectifier Diodes
-
ISL88001IH22Z-TPower Management Circuits
-
PA16EEOperational Amplifiers
-
XC7A35T-2FGG484CField Programmable Gate Arrays