-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at 4-port Auto mode PSE PoE Manager Reduced Temp Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7385
|
Newark | Poe Manager, 4-Port, -10 To 85Deg C Rohs Compliant: Yes |Microchip PD69104B1ILQ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3829 |
|
$8.5600 / $9.8800 | Buy Now |
DISTI #
40AH5301
|
Newark | Ieee 802.3At 4-Port, Auto Mode Pse Poe Manager, Reduced Temp Range 48 Vqfn 8X8X1.0Mm T/R Rohs Compliant: Yes |Microchip PD69104B1ILQ-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2000 | Buy Now |
DISTI #
150-PD69104B1ILQ-TRCT-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1835 In Stock |
|
$7.6500 / $9.5000 | Buy Now |
DISTI #
PD69104B1ILQ-TR
|
Avnet Americas | 4 Port PSE PoE Manager 48-Pin QFN T/R - Tape and Reel (Alt: PD69104B1ILQ-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.2000 / $9.5000 | Buy Now |
DISTI #
PD69104B1ILQ-TR
|
Avnet Americas | 4 Port PSE PoE Manager 48-Pin QFN T/R - Tape and Reel (Alt: PD69104B1ILQ-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-PD69104B1ILQ-TR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Reduced Temp Range RoHS: Compliant | 11916 |
|
$7.4700 / $9.5000 | Buy Now |
DISTI #
PD69104B1ILQ-TR
|
Microchip Technology Inc | IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Reduced Temp Range, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes | 206552 |
|
$6.3100 / $9.5000 | Buy Now |
|
Future Electronics | PD69104B1 Series 44 V to 57 V 4-Port Power over Ethernet Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$8.1100 | Buy Now |
|
Future Electronics | PD69104B1 Series 44 V to 57 V 4-Port Power over Ethernet Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.1100 | Buy Now |
|
Onlinecomponents.com | PSEController 44V~57V 36W 4QFN-8(8x8) Power Over Ethernet Controllers ROHS |
2000 In Stock 204000 Factory Stock |
|
$7.2900 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD69104B1ILQ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD69104B1ILQ-TR
Microchip Technology Inc
IEEE 802.3at 4-port Auto mode PSE PoE Manager Reduced Temp Range
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 8 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 44 V | |
Supply Voltage-Nom (Vsup) | 55 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.775V | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for PD69104B1ILQ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD69104B1ILQ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD69104B1FILQ | DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid | Microchip Technology Inc | PD69104B1ILQ-TR vs PD69104B1FILQ |
PD69104B1ILQ | Telecom IC | Microchip Technology Inc | PD69104B1ILQ-TR vs PD69104B1ILQ |