Part Details for PIM4328PDALA by Flex Ltd
Overview of PIM4328PDALA by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIM4328PDALA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIM4328PDALA
|
Avnet Americas | Module DC-DC 1-OUT 3.3V/5V 10A 648W 18-Pin Quarter-Brick Tray/Box - Trays (Alt: PIM4328PDALA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PIM4328PDALA
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PIM4328PDALA
PIM4328PDALA CAD Models
PIM4328PDALA Part Data Attributes:
|
PIM4328PDALA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PIM4328PDALA
Flex Ltd
DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITION 5 VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XXMA-P18 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
Alternate Parts for PIM4328PDALA
This table gives cross-reference parts and alternative options found for PIM4328PDALA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIM4328PDALA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD69104B1ILQ | Telecom IC | Microchip Technology Inc | PIM4328PDALA vs PD69104B1ILQ |
PD69104B1FILQ | DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid | Microchip Technology Inc | PIM4328PDALA vs PD69104B1FILQ |