PD301-048-15-V-M-200
Natel Engineering Company
Description: DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid

Overview of PD301-048-15-V-M-200 by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for PD301-048-15-V-M-200 by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PD301-048-15-V-M-200 by Natel Engineering Company

PD301-048-15-V-M-200
Natel Engineering Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWERCUBE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P11
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
9.75 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
200 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PD301-048-15-V-M-200
    Natel Engineering Company
    DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
    VS

Alternate Parts for PD301-048-15-V-M-200

This table gives cross-reference parts and alternative options found for PD301-048-15-V-M-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD301-048-15-V-M-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VI-LC32-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-LC32-EU-CC
PAH200S48-15/P DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, TDK-Lambda Corporation PD301-048-15-V-M-200 vs PAH200S48-15/P
VI-LC32-IUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-LC32-IUH1-CC
CHB200W-48S15 DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 Cincon Electronics Corporation PD301-048-15-V-M-200 vs CHB200W-48S15
VI-LCN2-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-LCN2-CU-CC
TEQ200-4815WIR 200 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block Traco Power PD301-048-15-V-M-200 vs TEQ200-4815WIR
VI-MC32-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-MC32-EU-CC
PAH200S48-15/PV DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, TDK-Lambda Corporation PD301-048-15-V-M-200 vs PAH200S48-15/PV
VI-MCN2-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-MCN2-CU-CC
VI-MC32-IUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PD301-048-15-V-M-200 vs VI-MC32-IUH1-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD301-048-15-V-M-200 by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD301-048-15-V-M-200 by Natel Engineering Company

  • Please alert me when PD301-048-15-V-M-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PD301-048-15-V-M-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD301-048-15-V-M-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PD301-048-15-V-M-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD301-048-15-V-M-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD301-048-15-V-M-200 by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: