There are no models available for this part yet.
Overview of CHB200W-48S15 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W-48S15 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3107-ND
|
DigiKey | DC DC CONVERTER 15V 200W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4 In Stock |
|
$156.4724 / $176.0300 | Buy Now | |
DISTI #
418-CHB200W-48S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 18-75V Input Voltage, 15VDC Output RoHS: Compliant | 3 |
|
$126.5900 / $159.9900 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 18-75 VDC Input - 15 VDC Output - 13.3A - PCB Mount - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now | ||
DISTI #
CHB200W-48S15
|
TME | Converter: DC/DC, 200W, Uin: 18÷75V, Uout: 15VDC, Iout: 13.3A, 250kHz Min Qty: 30 | 0 |
|
$184.2600 | RFQ |
CAD Models for CHB200W-48S15 by Cincon Electronics Corporation
Part Data Attributes for CHB200W-48S15 by Cincon Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
200 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for CHB200W-48S15
This table gives cross-reference parts and alternative options found for CHB200W-48S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB200W-48S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC32-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-LC32-EU-CC |
PAH200S48-15/P | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, | TDK-Lambda Corporation | CHB200W-48S15 vs PAH200S48-15/P |
VI-LC32-IUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-LC32-IUH1-CC |
VI-LCN2-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-LCN2-CU-CC |
TEQ200-4815WIR | 200 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block | Traco Power | CHB200W-48S15 vs TEQ200-4815WIR |
VI-MC32-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-MC32-EU-CC |
PAH200S48-15/PV | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, | TDK-Lambda Corporation | CHB200W-48S15 vs PAH200S48-15/PV |
VI-MCN2-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-MCN2-CU-CC |
VI-MC32-IUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-MC32-IUH1-CC |
VI-LC32-IU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S15 vs VI-LC32-IU |