Part Details for PD15-12 by Skyworks Solutions Inc
Overview of PD15-12 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PD15-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1420 MHz - 1660 MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.6 dB INSERTION LOSS | 1690 |
|
$0.8316 / $3.0240 | Buy Now |
Part Details for PD15-12
PD15-12 CAD Models
PD15-12 Part Data Attributes
|
PD15-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PD15-12
Skyworks Solutions Inc
Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1660 MHz | |
Operating Frequency-Min | 1420 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.4 |
Alternate Parts for PD15-12
This table gives cross-reference parts and alternative options found for PD15-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD15-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD15-12 | Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, SOIC-8 | Alpha Industries | PD15-12 vs PD15-12 |
PD15-73LF | Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN | Skyworks Solutions Inc | PD15-12 vs PD15-73LF |