-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD15-73LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PD15-73LF
Skyworks Solutions Inc
Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1660 MHz | |
Operating Frequency-Min | 1420 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
This table gives cross-reference parts and alternative options found for PD15-73LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD15-73LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD15-73 | Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, SOT-6, 6 PIN | Skyworks Solutions Inc | PD15-73LF vs PD15-73 |