Part Details for PCX755VGS400LE by e2v technologies
Overview of PCX755VGS400LE by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX755VGS400LE
PCX755VGS400LE CAD Models
PCX755VGS400LE Part Data Attributes
|
PCX755VGS400LE
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PCX755VGS400LE
e2v technologies
RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | CGA | |
Package Description | CGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-X360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX755VGS400LE
This table gives cross-reference parts and alternative options found for PCX755VGS400LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX755VGS400LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PCX755VGS400LE vs PCX755VGSU400LE |
PC755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PCX755VGS400LE vs PC755VGSU400LE |
PC755MGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PCX755VGS400LE vs PC755MGS400LE |
PC755BMGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PCX755VGS400LE vs PC755BMGSU400LE |
PC755CMGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PCX755VGS400LE vs PC755CMGS400LE |
PC755MGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PCX755VGS400LE vs PC755MGSU400LE |
PC755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PCX755VGS400LE vs PC755VGSU400LE |
PCX755MGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PCX755VGS400LE vs PCX755MGS400LE |
PCX755MGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PCX755VGS400LE vs PCX755MGSU400LE |
PC755CVGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PCX755VGS400LE vs PC755CVGS400LE |